Infineon Technologies PSOC™ 6 BLE Prototyping Board

Infineon Technologies PSOC™ 6 BLE Prototyping Board is a low-cost hardware platform enabling the design and debugging of PSOC 6 MCU-based applications. The PSOC 6 BLE Prototyping Board provides easy access to all the device I/Os in a breadboard-compatible format and includes an LED, a push button, and current measuring jumpers. This Board is designed with a snap-away form factor, allowing users to separate the KitProg on-board programmer and debugger module from the target board for independent use. The Prototyping Board also features a mikroBUS interface allowing developers to interface the PSOC 6 MCU with any of MikroElektronika’s 500+ click boards™. 

The PSOC 6 BLE Prototyping Board features the PSOC 63 BLE Module (CYBLE-416045-02), a fully certified, integrated, and programmable turnkey solution for developers wanting to add BLUETOOTH® connectivity to IoT designs easily. This module retains all of the programmability and flexibility that comes with PSOC MCUs, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing and digital programmable logic, high-performance Analog-to-Digital Conversion (ADC), low-power comparators, and standard communication and timing peripherals.

The PSOC 63 BLE Module (CYBLE-416045-02) provides a royalty-free BLE stack supporting BLUETOOTH® 5.0 and provides 36 GPIOs in a 14mm x 18.5mm x 2mm package. The PSOC 6 BLE Prototyping Board and the on-board BLE Module offer an ideal development platform for IoT designers seeking a high-performance, BLE wireless solution.

Features

  • CYBLE-416045-02 Creator Module
    • Infineon Technologies PSOC 63 BLE Microcontroller
    • Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
    • 1MB Application Flash with 32KB EEPROM area and 32KB Secure Flash
    • Integrated trace antenna and passive components
  • PSOC 6 MCU I/O headers
  • PSOC Creator Integrated Design Environment (IDE)
  • Two LEDs to provide feedback
  • A push button for user input
  • Footprint for external ECO (2.0mm x 1.6mm, 24MHz)
  • External WCO (32.768kHz)
  • KitProg2 onboard programmer/debugger with CMSIS-DAP mode and USB to UART/I2C bridge functionality
  • Perforated snap-away board design
  • 1.8V to 3.3V operation

Applications

  • Smart Home
  • Wearables
  • Industrial IoT
  • White Goods

Videos

Board Layout

Infineon Technologies PSOC™ 6 BLE Prototyping Board
Yayınlandı: 2018-11-29 | Güncellenmiş: 2025-08-19