Infineon Technologies PSOC™ 64 Standard Secure AWS Wi-Fi® BT Pioneer Kit

Infineon Technologies PSOC™ 64 Standard Secure AWS Wi-Fi® BT Pioneer Kit (CY8CKIT-064S0S2-4343W) is a low-cost development platform based on the PSOC 64 Series Microcontroller and the CYW4343W WICED Wi-Fi/BLUETOOTH® Combo Device. The PSOC 64 MCU is an ultra-low-power Programmable System-on-a-Chip specifically designed for IoT connectivity applications using the Amazon Web Services (AWS) cloud platform.

The PSOC 64 Standard Secure AWS Wi-Fi BT Pioneer Kit features the PSOC 64 Standard Secure AWS MCU (CYS0644ABZI-S2D44)

  • 150MHz Arm® Cortex®-M4 (non-secure processing environment)
  • 100MHz Arm Cortex-M0+ (pre-configured with a root-of-trust and secure processing environment running Trusted Firmware-M)
  • 2MB of Flash, 1MB of SRAM
  • Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces
  • Programmable analog blocks and programmable digital blocks
  • Full-Speed USB
  • Serial memory interface
  • Industry-leading capacitive sensing with CAPSENSE™
  • PDM-PCM digital microphone interface

Murata Type 1DX Module (CYW4343W Wi-Fi + BT Combo Chip)
This Murata Type 1DX Module provides IEEE 802.11b/g/n-compliant Wi-Fi with integrated Bluetooth 5.1, best-in-class power consumption, and enables small form factors for IoT devices.

Excelon™ Ultra Ferroelectric RAM (F-RAM)
This Infineon Excelon Ultra 4Mbit, 108MHz (limited to 80MHz on this kit) Quad SPI nonvolatile F-RAM (CY15B104QSN) in an 8-pin SOIC package facilitates instant, local, and energy-efficient data logging at write speeds as fast as parallel battery-backed solutions and provides virtually unlimited read/write cycle endurance.

Industry-Leading CapSense
The CapSense capacitive sensing interface includes two buttons and a five-segment slider. Using the 4th-generation CAPSENSE provided in the PSOC 64 MCU, self- and mutual-capacitive-sensing systems can be evaluated.

FreeRTOS Qualified and AWS IoT Core
The PSOC 64 Standard Secure AWS MCU has been FreeRTOS qualified. FreeRTOS is a Real-Time Operating System (RTOS) with a kernel and a growing set of libraries for connectivity, security, and Firmware Over-the-Air (FOTA) updates. FreeRTOS supports a CMake build flow and a Make build flow with the ModusToolbox® software environment. The PSOC 64 Standard Secure AWS MCU is designed to work seamlessly with the AWS IoT Core.

Features

  • CY8CMOD-064S0S2-4343W Carrier Module
    • PSOC 64 MCU (CYS0644ABZI-S2D44)
    • Murata 1DX Ultra-Small 2.4GHz WLAN and BLUETOOTH Module based on the CYW4343W
    • Integrated Wi-Fi/BLUETOOTH® antenna
  • 512Mbit external Quad SPI NOR Flash for fast, expandable memory for data and code
  • 4Mbit Quad SPI ferroelectric random-access memory (F-RAM)
  • CAPSENSE touch sensing slider (5 elements) and two buttons, capable of using self-capacitance (CSD) or mutual-capacitance (CSX) sensing methods
  • KitProg3 onboard SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
  • Arduino Uno R3-compatible I/O headers
  • USB Micro-B connector 
  • 8.0V, 2.5V, and 3.3V operation of PSOC 64 MCU supported
  • Two LEDs, one RGB LED, two user buttons, one reset button
  • Potentiometer
  • Mode selection button
  • Status LED for KitProg3
  • MicroSD Cardholder

Kit Contents

Infineon Technologies PSOC™ 64 Standard Secure AWS Wi-Fi® BT Pioneer Kit
  • PSOC 64 standard secure AWS pioneer board
  • USB Type-A to Micro-B cable
  • 4" jumper wires (4)
  • 5" jumper wires (2)
  • Quick Start Guide
  • Promotional Code for $10 in AWS Credits

Videos

Board Layout

Infineon Technologies PSOC™ 64 Standard Secure AWS Wi-Fi® BT Pioneer Kit

Block Diagram (Main Board)

Block Diagram - Infineon Technologies PSOC™ 64 Standard Secure AWS Wi-Fi® BT Pioneer Kit

Block Diagram (Carrier Module)

Block Diagram - Infineon Technologies PSOC™ 64 Standard Secure AWS Wi-Fi® BT Pioneer Kit
Yayınlandı: 2020-10-13 | Güncellenmiş: 2025-08-19