Infineon Technologies Standard Sync SRAM

Infineon Technologies Standard Synchronous SRAM consists of Synchronous Burst SRAM with a maximum speed of 250MHz, core voltages up to 3.3V, and densities up to 72Mb. The offering is available in bus widths of x18, x36, and x72 in TQFP100, BGA119, and FBGA165 industry-standard packages. Standard Synchronous Burst SRAM devices are used in industrial electronics, instrumentation, and military applications. They are often used as data buffers (temporary storage) and can be accessed randomly through their high-speed, Single Data Rate (SDR) interface. The Standard Synchronous Burst SRAM is ideal for read-intensive operations due to their low latency and common I/O. Designers have a choice between Flow-through or Pipelined architectures. Flow-through parts offer lower latencies, and pipelined parts offer higher operating frequencies, allowing users to select the optimal memory for their application.

Features

  • High speed, Single Data Rate (SDR) interface
  • Low latency and common I/O
  • Options for flow-through and pipelined architectures

Applications

  • Industrial electronics
  • Instrumentation
  • Military
Yayınlandı: 2014-03-27 | Güncellenmiş: 2024-06-27