NearStack HD Connector System

Molex NearStack HD Connector System is a low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards. This connector system is designed for internal cable applications and supports Artificial Intelligence (AI) and machine learning applications. The NearStack HD connector system optimizes performance using robust and miniaturized connection solutions. This connector system enhances Signal Integrity (SI) with direct-to-contact termination and improves thermal performance using a small 34AWG twinax cable. The direct-to-contact termination system with twinax wires welded directly to the signal contact removes the paddle card from the assembly, which improves SI performance. Typical applications include data centers, storage devices, AI infrastructure, networking systems, and device control units.

Sonuçlar: 2
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Konnektör Ucu A Konnektör Ucu A Pim Sayısı Konnektör Ucu B Konnektör Ucu B Pim Sayısı Kablo Uzunluğu Cinsiyet Voltaj Derecesi Seri
Molex Özel Kablolar NEARSTACK, 8 CHL CABLE ASSY - 350MM 767Stokta Var
59,18 €
57,39 €
55,78 €
54,45 €
Min.: 1
Çoklu.: 1
I/O Cables Stackable Ribbon 32 Position Stackable Ribbon 32 Position 350 mm Female / Female 29.9 VAC/29.9 VDC 206138
Molex Özel Kablolar NearStack, 16 CHL Cable Assy - 150MM 600Stokta Var
79,31 €
75,96 €
75,20 €
74,44 €
Min.: 1
Çoklu.: 1
I/O Cables Stackable Ribbon 64 Position Stackable Ribbon 64 Position 150 mm Female / Female 29.9 VAC/29.9 VDC 207249