Aptiv Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Features

  • Sealed connection system
  • Panel mount to devices with face seal
  • Internal HVIL (shunt on harness connector)
  • Two-stage locking system for HVIL time delay
  • Two HV power circuits (2.8mm terminal)
  • Finger proof/touch safe
  • Three keys/indexes

Applications

  • High-voltage accessories connection systems
    • Hybrid vehicles
    • Electric vehicles

Specifications

  • 40A continuous current capacity at 85°C
  • 600V voltage
  • 2mm2 to 5mm2 power circuit cable range, 0.5mm2 HVIL circuits
  • 39mm x 39mm flange size
  • IP67, IP6K9K sealing protection
  • IP2XB electrical protection
  • -40°C to 125°C operating temperature range
Yayınlandı: 2013-08-20 | Güncellenmiş: 2024-04-11