Delta Electronics CliQ M DC-UPS Modules

Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.

Features

  • Full corrosion-resistant aluminum casing
  • Suitable for 24V system
  • Built-in diagnostic monitoring for battery ready, buffering, and replace battery by relay contacts
  • LED indicator for battery ready, battery fail, DC input, battery reverse polarity, and battery buffering
  • Selectable charging current
  • Selectable buffering time to prevent battery over-discharge
  • Battery temperature protection to extend battery life
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • CB Certified for worldwide use

Applications

  • Industrial automation
  • Factory automation
  • Machine automation

Specifications

  • 18VDC to 30VDC input voltage range
  • 98% typical efficiency
  • 24VDC typical output voltage
  • Output current range
    • 10A to 40A maximum
    • 15.0A to 60.0A maximum for 7 seconds with power boost
  • Output power range
    • 240W to 960W maximum
    • 360W to 1440W maximum for 7 seconds with power boost
  • 7-second typical power boost duration
  • 5-second typical power boost recovery time
  • Nominal battery voltage
    • 24VDC, SLA sealed lead acid battery
    • 2x 12VDC, SLA sealed lead-acid battery in series
  • Battery discharging voltage range
    • 21VDC to 27.6VDC
    • 30VDC maximum (the maximum voltage that will not cause damage to the unit)
  • 3.5AH to 12AH battery capacity
  • 15s, 30s, 45s, 1 minute, 2 minutes, 3 minutes, 5 minutes, 10 minutes, and 20 minutes buffering times
  • 27.6V end-of-charge voltage
  • <200mA battery current consumption
  • Aluminum case cover/chassis
  • Convection cooling system
  • Standard TS35 DIN rail mounting in accordance with EN 60715
  • <40dBa sound pressure level (SPL) (1 meter from the power supply)
  • Temperature ranges
    • -30°C to +70°C operating (-40°C cold start)
    • -40°C to +85°C storage
  • >+60°C output de-rating power by 2.5%
  • 5% to 95% relative humidity, non-condensing
  • 0 to 6,000m operating altitude range
  • Pollution Degree 2
  • Protections
    • Overload
    • Overcurrent
    • Short (at system)
    • Over-temperature
    • Overvoltage
    • Insufficient input voltage
    • Input polarity
    • Battery polarity
    • Wrong battery voltage
    • Battery temperature
    • Battery deep discharge
  • IP20 degree of protection
  • Class III protection against shock
  • >500,000 hours MTBF as per Telcordia SR-332

Videos

Yayınlandı: 2021-08-27 | Güncellenmiş: 2023-09-05