Delta Electronics / Fans E-Series GFB/PFB High-Performance Axial DC Fans

Delta Electronics E-Series GFB/PFB High-Performance Axial DC Fans feature an advanced communication design with higher fan performance at fail mode and a fan turbo function that can be started automatically. The E-Series DC Fans consist of the dual rotor fan GFB series and the single rotor fan PFB series. With an improved CPU thermal design power of up to 300W+, the axial fans also provide a decreased fan reverse speed and a reduced flow leakage at fail mode. Other features include low power consumption, low rotating vibrations, and airflow path optimization.

Features

  • Advanced communication design
    • Higher fan performance at fail mode
    • Fan turbo function can be started automatically
  • Electronic-brake function
    • Decrease fan reverse speed at fail mode
    • Reduce flow leakage at fail mode
  • Low power consumption
  • Low rotating vibration
  • Smooth airflow path
  • Multi-section blades
  • Reduced vortex of the inlet side
  • Advanced stator blades of the outlet side
  • RoHS compliant

Specifications

  • Axial fan type
  • 12VDC operating supply voltage
  • Ball-bearing type
  • 31.2W to 54W power rating range
  • Plastic housing material
  • Wire lead termination style
  • 11400RPM to 32500RPM speed range
  • Special features
    • Tachometer
    • PWM

Components

  • GFB-E fan sizes available
    • 40mm x 56mm, 29500rpm/25500rpm
    • 60mm x 56mm, 22300rpm/24500rpm
    • 80mm x 56mm, 16300rpm/15500rpm
    • 92mm x 56mm, 11200rpm/11400rpm
  • PFB-E fan sizes available
    • 40mm x 28mm, 32000rpm
    • 60mm x 38mm, 25500rpm
    • 80mm x 38mm, 16800rpm
Yayınlandı: 2021-03-25 | Güncellenmiş: 2022-03-11