Delta Electronics / Fans THB High Efficiency DC Axial Fans

Delta Electronics THB High-Efficiency Axial DC Fans are designed for high efficiency and low power consumption with less vibration than similar fans. In addition to rotor blades, high-performance THB fans have stationary blades to regulate high-density airflow and improve efficiency and pressure. These fans offer a rigid die-cast aluminum frame, PWM signal speed control, speed signal output, and high reliability at 100Khrs at +40°C. Delta Electronics THB high-efficiency fans feature a highly reliable ball-bearing system ideal for telecom and other industrial applications.

Features

  • Revolutionary dual-blade design improves efficiency and pressure
  • High performance with low power consumption
  • Low acoustic noise
  • PWM signal speed control and speed signal output
  • High reliability

Specifications

  • Materials
    • Impeller: UL 94V-0
    • Frame: Diecast aluminum
  • 100,000 hours of reliability at +40°C
  • Ball-bearing type
Yayınlandı: 2019-02-04 | Güncellenmiş: 2023-05-24