Delta Electronics FFB DC Axial Fans

Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade, as well as a high-airflow rotating stator blade. The FFB series is constructed with a plastic impeller and frame with a UL 94V-0 flammability rating. Delta Electronics FFB DC Axial Fans offer a maintenance-free ball-bearing system. The series includes a tach/PWM option.

Features

  • Built for high performance
  • Maintenance-free ball bearing system
  • Dual blade
  • High-airflow rotating stator blade
  • Plastic impeller and frame material (UL 94V-0)
  • Tach/PWM option
Yayınlandı: 2018-12-06 | Güncellenmiş: 2024-08-07