Delta Electronics MEA-160A Medical Adapters
Delta Electronics MEA-160A Medical Adapters are compact-size adapters with up to 93% efficiency, meeting DoE Level VI efficiency. These medical adapters operate at 85VAC to 264VAC universal AC input voltage range. The MEA-160A medical adapters feature a low touch current of <0.1mA normal and single fault. These adapters are certified according to EN 55011 for industrial, scientific, and medical radio-frequency equipment and meet EN 55032 for Information Technology Equipment (ITE) radio-frequency equipment. The MEA-160A adapters have medical approvals such as IEC 62368, CB certification, and CCC approval. These medical adapters are designed to be fully compliant with RoHS for environmental protection.Features
- Extreme compact size
- Meet efficiency Level VI / VII and CoC Tier 2
- Universal AC input range at 85VAC to 264VAC
- Safety approvals to IEC 60601-1 and IEC 62368-1
- Compliant with IEC 60601-1-2
- Low touch current (<0.1mA normal and single fault)
- 2 x MOPP isolation
Specifications
- 100VAC to 240VAC nominal input voltage range
- 50Hz to 60Hz nominal input frequency range
- 47Hz to 63Hz input frequency range
- 2.2A @100VAC, 1A @230VAC input current (maximum)
- 89% average efficiency
- 1200mm cable length
- 65mm x 150mm x 32mm dimensions
Applications
- Portable oxygen concentrators
- Continuous Positive Airway Pressure (CPAP)
- Patient monitoring systems
- Blood pressure monitors
Block Diagram
Dimensions
Yayınlandı: 2024-11-14
| Güncellenmiş: 2024-12-02