Delta Electronics MEP-600A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEP-600A Medical / Industrial AC-DC Power Supplies deliver up to 600W with fan cooling and up to 450W with natural convection cooling in a compact 3" x 5" footprint. The MEP-600A series uses gallium nitride (GaN) technology, providing higher power in a reduced size and achieving up to 26.67W/in3 power density. The GaN technology also allows the device to achieve higher efficiency and improved thermal performance. Additional features include a 5V / 2A standby output, up to +80°C operating temperature, built-in remote on/off, and current sharing. Delta Electronics MEP-600A Medical / Industrial AC-DC Power Supplies feature 2 x MOPP isolation, compliance with type BF medical product standards, and certification with IEC/EN/UL safety and EN 55032 Class B standards. The devices ensure stable and safe performance in household appliances, industrial, IT, and medical applications, including ultrasound, in vitro diagnostics, and ventilators.

Infographic - Delta Electronics MEP-600A Medical/Industrial AC-DC Power Supplies

Features

  • GaN-based technology
  • Built-in remote on-off and current-sharing function
  • Remote sense voltage compensation
  • Digital voltage trimming
  • 2 x MOPP isolation
  • Suited for Type BF medical products
  • Class B conducted and radiated EMI
  • Medical, IT, and household appliance safety approvals

Applications

  • Medical
    • Ultrasound
    • Anesthesia ventilators
    • Endoscopes
    • In vitro diagnostics
  • Industrial
  • IT equipment
  • Household appliances

Specifications

  • Up to 26.67W/in3 power density
  • Up to 600W output with fan cooling
  • Up to 450W output with natural convection cooling
  • 5V / 2A standby output
  • 3" x 5" x 1.5" package with base
  • Up to 500KHrs MTBF
  • -20°C to +80°C operating temperature range

Application Examples

Infographic - Delta Electronics MEP-600A Medical/Industrial AC-DC Power Supplies
Yayınlandı: 2025-01-30 | Güncellenmiş: 2026-04-30