Delta Electronics PMS Panel Mount Power Supplies

Delta Electronics PMS Panel Mount Power Supplies feature optional 24V/48V voltage outputs and come in three power models: 750W, 1200W, and 2500W. These power supplies offer active current sharing to automatically adjust output power for parallel-connected power supplies. This feature prevents overloading issues that result in overheating or operation termination of power supplies, ensuring stable operation for high-power automated industrial equipment. Additional features include high efficiency, high power density, and a compact design, saving more space for control cabinets. PMS power supplies include intelligent fan speed control, ensuring efficient cooling while maintaining low acoustic noise, making them suitable for end-user applications. Delta Electronics PMS Power Supplies conform to PMBus® communication protocol for real-time monitoring and remote control for instant warning of abnormal operation.

Features

  • Active current sharing
  • Instantaneous peak power
  • High power density
  • Compact design
  • Conformal coating
  • Remote On/Off control
  • Intelligent fan speed control

Applications

  • End-user
  • Medical
  • Retail
  • Semiconductor equipment
  • Factory automation

Specifications

  • 750W, 1200W, and 2500W power options
  • Up to 94.4% efficiency
  • Up to 29.5W/inch3 power density
  • Up to +50°C full-load temperature
  • 5V/2A standby output
  • Class B conducted and radiated EMI
  • PMBus Ver 1.3 supported
  • -20°C to +70°C operating temperature range

Application Examples

Infographic - Delta Electronics PMS Panel Mount Power Supplies

Banner

Infographic - Delta Electronics PMS Panel Mount Power Supplies
Yayınlandı: 2025-07-17 | Güncellenmiş: 2025-08-20