Delta Electronics Q80SV 150W Quarter-Brick DC/DC Power Modules

Delta Electronics Q80SV 150W DC/DC Power Modules provide efficiency up to 90% and output power up to 150W in a quarter-brick package. These modules meet the requirements of EN 50155 and feature a 1.4V to 170V input voltage range. The series offers 5V to 54V single output voltage and 4242VDC input to output reinforced isolation. Delta Electronics Q80SV 150W DC/DC Power Modules are suitable for applications such as security, laboratory, industrial, and transportation.

Features

  • Efficiency of up to 90% at 110VIN
  • Meets requirements of EN 50155
  • Output overvoltage, output overcurrent, and overtemperature protection
  • Industry-standard pinout
  • Without a tantalum capacitor inside the module
  • 4242VDC input-to-output reinforced isolation
  • Applied to altitudes up to 5000m

Applications

  • Security
  • Laboratory
  • Industrial
  • Transportation

Specifications

  • Input voltage
    • 14.4V to 170V continuous
    • 12V/200V transient
  • 5V, 12V, 15V, 24V, or 54V single output voltage
  • 150W output power
  • 4242VDC input-to-output reinforced isolation
  • 60.6mm x 39mm x 12.7mm dimensions
  • -40°C to +105°C operating baseplate temperature range

EMI Filter Circuit

Application Circuit Diagram - Delta Electronics Q80SV 150W Quarter-Brick DC/DC Power Modules
Yayınlandı: 2020-10-05 | Güncellenmiş: 2024-04-18