Delta Electronics / Fans TFA Low Power Axial DC Fans

Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.

Features

  • IEC 60529 and IEC68-2-52 / Bellcore compliant
  • PWM signal speed control and speed signal output

Specifications

  • Reliability: 100Khrs at +40°C
  • Damp/Heat: +85°C and 85% RH over 2000hrs
  • Bearing Type: Ball bearings
  • Impeller and Frame: Plastic, UL 94V-0

Applications

  • Severe environmental applications
  • Low power applications
  • Telecom applications
  • Industrial applications
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Çerçeve Boyutları - mm İşletim Besleme Voltajı Hava akışı Hız Gürültü
TFA0412CN-CN TFA0412CN-CN Veri Sayfası 12 VDC 25.3 CFM (0.72 m3/min) 17600 RPM 55 dBA
TFA0412CNP8 TFA0412CNP8 Veri Sayfası 40 mm L x 40 mm W x 28 mm H 12 VDC 22.3 CFM (0.63 m3/min) 16500 RPM 54 dBA
TFA0412BN-CN TFA0412BN-CN Veri Sayfası 12 VDC 22.2 CFM (0.63 m3/min) 15600 RPM 50.8 dBA
Yayınlandı: 2015-02-06 | Güncellenmiş: 2022-03-11