Hirose Electric DF59M Wire to Board Connectors

Hirose Electric DF59M Wire to Board Connectors are housing-less, small, and low-profile mono-pole connectors. These connectors feature a clear tactile click and high mating force with a positive lock. Hirose DF59M Connectors are suitable for high-density mounting LED modules.

Features

  • Housing-less, small, and low-profile mono-pole connectors
  • Clear tactile click and high mating force with positive lock
  • High current capability rated up to 6A using AWG#22 cable
  • AWG#28 to AWG#22 with jacket outer diameter 0.9mm to 1.6mm
  • Suitable for high density mounting LED modules

Mechanical Drawing

Mechanical Drawing - Hirose Electric DF59M Wire to Board Connectors
Yayınlandı: 2014-12-05 | Güncellenmiş: 2026-01-28