DFRobot DFR0231-H Gravity: UART & I2C NFC Module
DFRobot DFR0231-H Gravity: UART and I2C NFC Module integrates NXP PN532 NFC communication controller that supports MIFARE classic series, NTAG series, and various NFC smart cards. This module offers the upgraded version of the Gravity family that adopts the Gravity PH2.0-4P interface with I2C and UART composite, making the wiring more convenient. A convenient switch is added to switch between these two interfaces. This Gravity module can read and write various NFC cards using a USB-to-UART converter and PN532-compatible PC software through UART. This module is used in various 3.3V/5V controllers such as Arduino, micro:bit, FireBeetle ESP32, and FireBeetle ESP8266 when using the I2C interface.Features
- NXP PN532 highly integrated NFC controller
- Gravity I2C and UART composite interface
- Flexible use
- Supports various kinds of mainstream NFC smart cards or tags
- Compatible with 3.3V/5V controller
Specifications
- 3.3V - 5V input voltage range
- 115200 bps UART baud rate
- 0x48 I2C address
- 13.56MHz communication frequency
- 20g weight
- Protocol support
- Reader/Writer Mode: ISO/IEC 14443A, ISO/IEC 14443B, MIFARE, and FeliCa
- Card Emulation Mode: ISO 14443A/MIFARE classic 1K or 4K and FeliCa
- Peer-to-Peer: ISO/IEC18092 and ECM340
- 110mm × 50mm dimensions
Applications
- Contactless payment system
- Links for BLUETOOTH® and Wi-Fi® devices
- Social sharing features like contacts, photos, and videos
- Smartphone NFC application
Kit Contents
- Gravity: UART & I2C NFC module x 1
- Gravity-4P I2C/UART sensor wire x 1
- XH2.54-2P black header x 1
- MIFARE classic NFC tag sticker (round) x 1
Additional Resource
Yayınlandı: 2020-01-10
| Güncellenmiş: 2024-06-11