DFRobot FireBeetle Covers - DFR0507 OLED Display Module
DFRobot FireBeetle Covers - DFR0507 OLED Display Module features a 128 x 64 resolution OLED screen and a version of SSD1360 driver. This display module supports Arduino library and micro python, providing full compatibility with the Gravity I²C OLED-2864 screen through the I²C interface. The OLED screen consists of a protective frame to protect the screen and the finger from getting scratched on the edge of the glass. The DFR0507 Display Module integrates OLED 12864 display with the GT30L24A3W Chinese / foreign font library chip and the BMA220 three-axis accelerometer. This display module exhibits an analog directional key and two independent digital keys, A and B.Kit Contents
- 1 x Firebeetle Covers DFR0507 OLED12864 Display
- 2 x 18pin-2.54mm pin header
- 2 x 18pin-2.54mm long pin header
Specifications
- 3.7V-5.5V voltage range
- 2 User Buttons
- Using digital port D4, D8 detection mode
- 5-way switch
- Using analog port A0 detection mode
- Three-axis Accelerometer BMA220 IIC
- IIC Databus
- 6-bit resolution
- 2/4/8/16g range
- 250uA Power consumption
- 0.079 x 0.079 x0 .035" (2 x 2 x 0.9mm) dimensions
- OLED
- UG-2864HLBEG01 Model
- 0.96" dimension
- Blue color
- IIC Databus
- 128 x 64 Pixels
- GT30L24A3W Font chip
- SPI Databus
- Character set
- GB18030 simplified Chinese /traditional Chinese
- KSC5601 Korean
- JIS0208 Japanese
- 180 Foreign font
- Support for multinational Unicode
- IS08859 and CODE-PAGE
- Chinese character Size 12 dot matrix, 16dot matrix, 24dot matrix
- Foreign character Size 16 dot matrix, 24 dot matrix
- 12mA working current
Functional Block Diagram
Additional Resourse
Yayınlandı: 2018-08-23
| Güncellenmiş: 2022-08-03