DFRobot DFR0548 Micro:bit Driver Expansion Board
DFRobot DFR0548 Micro:bit Driver Expansion Board features nine micro:bit onboard GPIO interfaces, 4-way motor drives, and eight servo interfaces. The 4-way motor drives can also be reused as 2-way stepper motor drives. This expansion board adopts IIC external drive chip to control the motor and servo motor. The DFR0548 expansion board uses the HR8833 motor driver to drive N20 mini metal motor or any ordinary small motors. Each motor port has a positive and negative rotating indicator to identify the motor running direction for helping students/designers do small projects. This micro:bit driver expansion board supports a 3.5V to 5.5V power supply and comes with a USB to DC 2.1 adapter cable.
Kit Contents
- 1 x Micro:bit driver expansion board
- 1 x USB to DC2.1 converter cable
Specifications
- 0V / 3.3V digital output voltage
- 0V to 3.3V analog output voltage
- HR8833 motor driver
- Standard gravity interface
- Micro: bit interfaces 9 (P0 P1 P2 P8 P12 P13 P14 P15 P16)
- 8x Servo interfaces
- 4x DC motor
- 2x Step motor
- 63 x 58mm (2.48 x 2.28in) dimensions
DFR0548 Micro:bit Driver Expansion Board Overview
Yayınlandı: 2018-08-21
| Güncellenmiş: 2026-01-15