DFRobot Gravity DFR0627 I2C to Dual UART Module
DFRobot Gravity DFR0627 I2C to Dual UART Module offers a data transmission rate of up to 1Mbps, and each sub-UART has an independent 256-byte FIFO hardware buffer for transmitting and receiving. The baud rate, word length, and check format of every sub-UART can be set independently. The module provides a 2Mbps maximum communication rate. At most, four such modules can be connected to one controller board to expand eight hardware serial ports. This I2C to dual UART module can be extremely suitable for use with IoT, ultrasonic ranging, and GPS modules.There are usually only 1 or 2 UARTs on controller boards like Arduino, Raspberry Pi, micro:bit, or others and one of them must be used in program downloading or debugging. When the user's application needs to connect several UART devices, they may find insufficient UARTs on the mainboard for connecting. That is why this module could be a perfect solution for this situation. Users can also use this product in the IR receiver module and WS2818 RGB-relevant projects with strict timing requirements.
Features
- I2C to dual UART
- Up to 2Mbps communication rate
- Expand eight hardware serials at most
- Sub-UART receives/transmits independently
- Independent setting for band rate and word length of sub-UART
Applications
- Internet of Things (IoT) module
- Ultrasonic ranging module
- GPS module
- Speech synthesis module
Specifications
- 3.3V to 5.5V operating voltage
- < 3mA operating current
- Gravity-IIC 4-pin communication port
- 2 expanded UART
- -40°C to 85°C operating temperature range
- 32.5mm x 27mm/1.28" x 1.1" dimensions
Dimensions
Additional Resources
Yayınlandı: 2020-04-09
| Güncellenmiş: 2024-06-13