DFRobot DFR0643 Gravity: Easy Relay Module

DFRobot DFR0643 Gravity: Easy Relay Module incorporates a standard Gravity sensor interface and makes it easy to connect main-control boards such as Arduino, control board, etc. This module supports a wide voltage input range of 3.3V-5.5V, with a 3.3V control board and 5V main control board compatibility. The DFR0643 Gravity: easy relay module is ideally suited for use in robot control, light control, smart home, and security.

The DFR0017 is also a standard relay module that is used with a controller board to interface external electrical circuits or modules. The modular design makes it easy to integrate with a controller board. Some of the most common applications with Arduino include home lighting, electrical appliances of high power, and other equipment. 

Kit Contents

  • 1x Gravity: simple relay module 
  • 1x Gravity digital sensor cable
  • 2x DC2.1 power adapter male
  • 2x DC2.1 male to male 
  • 1x DC2.1 female to USB male
  • 1x DC2.1 female to USB female 
  • 1x Black acrylic base 
  • 4x Round head screw M3 * 8 (M3 * 8) 

Features

  • 3.3V to 5V working voltage, wide voltage input, compatible with 3.3V control board, and 5V main control board
  • Toggle switch to switch NC/NO mode easily - LED indicator shows output status
  • Suitable for most application scenarios:
    • DC 2.1 input and output interface, with the included adapter, and plug and play 

Specifications

  • 5V to 30V operating voltage (VIN)
  • 0A to 2.5A operating current 
  • 3.3V to 5.5V logic power supply
  • 3.3V to 5.5V logic signal
  • -55℃ to 150℃ operating temperature range 
  • Switching characteristics:
    • T(on) = 20µs / T(off) = 50µs
  • 1kHz switching frequency
  • Dimensions:
    • 37mm x 27mm (1.46in x 1.06in)

Application Illustrations

DFRobot DFR0643 Gravity: Easy Relay Module
Yayınlandı: 2021-06-24 | Güncellenmiş: 2022-03-11