DFRobot ESP-WROOM-32 ESP8266 WiFi-BT-BLE MCU Module
DFRobot ESP-WROOM-32 ESP8266 WiFi-BT-BLE MCU Module has a dual-core 32-bit MCU, which integrates WiFi HT40 and BLUETOOTH®/BLE 4.2 technology inside. Compared to the Arduino ESP8266 (the previous generation), the ESP32 has a significant performance improvement. The module is equipped with a high-performance dual-core Tensilica LX6 MCU. One core handles high-speed connection and the other for standalone application development. The dual-core MCU has a 240MHz frequency and a computing power of 600DMIPS.Features
- CPU and Memory
- Xtensa® Dual-Core 32-bit LX6 microprocessors, up to 600DMIPS
- 448KByte ROM
- 520KByte SRAM
- 16KByte SRAM in RTC
- QSPI Flash/SRAM, up to 4x16MBytes
- Power supply: 2.2V to 3.6V
- Clocks and Timers
- Internal 8MHz oscillator with calibration
- Internal RC oscillator with calibration
- External 2MHz to 40MHz crystal oscillator
- External 32kHz crystal oscillator for RTC with calibration
- Two timer groups, including 2x64-bit timers and 1x main watchdog in each group
- RTC timer with sub-second accuracy
- RTC watchdog
- Development Support
- SDK Firmware for fast online programming
- Open source toolchains based on GCC
- Operating Temperature Range: -40°C to +85°C
- Package size: 18x25x3mm
- Advanced Peripheral Interfaces
- 12-bit SAR ADC up to 18 channels
- 2×8-bit D/A converters
- 10× touch sensors
- Temperature sensor
- 4 × SPI
- 2 × I2S
- 2 × I2C
- 3 × UART
- 1 host (SD/eMMC/SDIO)
- 1 slave (SDIO/SPI)
- Ethernet MAC interface with dedicated DMA and IEEE 1588 support
- CAN 2.0
- IR (TX/RX)
- Motor PWM
- LED PWM up to 16 channels
- Hall sensor
- Ultra-low power analog pre-amplifier
Yayınlandı: 2017-08-14
| Güncellenmiş: 2022-03-11