DFRobot FireBeetle Covers - Camera & Audio Media Board
DFRobot FireBeetle Covers - Camera and Audio Media Board is a low power consumption development module designed for IoT. This multimedia device provides interfaces to connect NAU8822 CODEC IIS, OV7725 camera, SD card (GPIO), earphones, and microphone. The FireBeetle Covers media board can be an MP3, a recorder, or a camera when connected to any FireBeetle main board (e.g., ESP32 board).Specifications
- 3.7V to 5.5V operating voltage
- 3.3V output voltage
- User-defined button
- RESET button
FireBeetle Covers Media Board Functional Diagram
FireBeetle Covers Media Board Pinout Diagram
Yayınlandı: 2018-07-31
| Güncellenmiş: 2022-08-02