DFRobot Isolated RS485 to UART Signal Adapter Module

DFRobot Gravity DFR0845 Isolated RS485 to UART Signal Adapter Module is an active, isolated RS485 to UART signal transfer module with protection circuits such as power isolation and TVS. It is compatible with most main controllers and has fast communication speed, stable and reliable performance, high safety, etc. The DFRobot DFR0845 can be applied to various industrial sensors, industrial control equipment, or applications that require RS485 signal conversion.

Features

  • Fast communication speed
  • Stable and reliable performance
  • High safety

Specifications

  • Power Supply Voltage: 3.3V to 5V
  • Communication baud rate up to 1M bps
  • Up to 12V-2W power output (output current is about 160mA)
  • Isolation voltage 3000 VDC
  • Bus electrostatic protection capacity is up to 15kV
  • 1/8 unit load, bus load capacity up to 256 nodes
  • Bus fail protection and bus drive short circuit protection
  • Operating temperature range: -40°C to +105°C

Applications

  • Industrial sensors
  • Industrial control equipment
  • Applications that require RS485 signal conversion

Board Overview

DFRobot Isolated RS485 to UART Signal Adapter Module
Yayınlandı: 2021-09-15 | Güncellenmiş: 2026-01-23