DFRobot Gravity: Starter Kit for Arduino
DFRobot Gravity: Starter Kit for Arduino is a plug-and-play electronics toolkit for beginners and makers to learn and play with the Arduino platform. The Gravity Starter Kit includes a DFRduino UNO R3 microcontroller and 12 of the most popular and interesting electric components and sensors. The DFRduino functions exactly the same as the Arduino UNO.Use the Gravity: IO Expansion Shield to connect directly onto the board without jumper wires or a breadboard. Sensors in the kit belong to the Gravity Series. These sensors are highly modularized and interact with microcontrollers with a 3-pin pinhead. All components included in the kit are fully compatible with Arduino microcontrollers.
Kit Contents
- DFR0216 DFRduino UNO R3
- DFR0265 Gravity: IO Expansion Shield for Arduino V7.1
- DFR0031-R Gravity: Digital Piranha LED Red
- DFR0031-G Gravity: Digital Piranha LED Green
- DFR0031-Y Gravity: Digital piranha LED Yellow
- DFR0029 Gravity: Digital Push Button (Yellow)
- DFR0026 Gravity: Ambient Light Sensor
- DFR0034 Gravity: Sound Sensor
- DFR0054 Gravity: Rotation Sensor
- DFR0032 Gravity: Digital Buzzer Module
- SEN0171 PIR (Motion) Sensor
- DFR0028 Gravity: Digital Tilt Sensor
- SEN0019 Adjustable Infrared Distance Sensor
- SER0039 9g Metal Gear Micro Servo (1.8Kg)
- FIT0141 6x "AA" Battery Holder with DC2.1 Power Jack
- FIT0056 USB Cable A-B for Arduino
Overview
Yayınlandı: 2017-03-07
| Güncellenmiş: 2022-03-11