DFRobot LattePanda IOTA 12V 60W AC/DC Power Adapter Pack

DFRobot LattePanda IOTA 12V 60W AC/DC Power Adapter Pack is a high-quality power solution designed specifically for the LattePanda IOTA single-board computer (SBC). Delivering a stable 12V output with a maximum power of 60W, this adapter set ensures reliable performance for demanding applications such as edge computing, Internet of Things (IoT) development, robotics, and industrial automation. A durable design and efficient power delivery make this DFRobot AC/DC power adapter pack ideal for projects requiring consistent and safe operation. The pack includes the 12V 60W AC/DC power adapter, US/EU/UK standard figure-8 power cables, and LattePanda DC 5.5mm x 2.1mm power cable. This power solution provides a convenient and ready-to-use power source for a LattePanda IOTA setup.

Features

  • Includes
    • 12V 60W AC/DC power adapter
    • US/EU/UK standard figure-8 power cables
    • LattePanda DC 5.5mm x 2.1mm power cable
  • High-quality power adapter with 3x interchangeable plugs (US, EU, and UK standards)
  • Suitable for power outlets worldwide
  • Delivers stable and reliable power
  • Compatible with the LattePanda IOTA SBC and the LattePanda Mu carrier board
  • Can power a variety of other compatible 12V devices
  • FCC, CE, UKCA, CCC, PSE, SAA, and UL certifications
  • RoHS-compliant

Applications

  • Power supply for LattePanda IOTA
  • Edge computing projects
  • Industrial automation
  • Robotics
  • Smart surveillance systems
  • Embedded development

Specifications

  • 12V rated voltage
  • 60W rated power
  • 5A rated current
  • 100V to 240V input voltage range, 50/60Hz
  • 11.4V to 12.6V output voltage when the load is 0A to 5A steadily
  • 0°C to +40°C operating temperature range
  • -20°C to +80°C storage temperature range
  • 122mm x 55mm x 34.5mm adapter dimensions
  • 1200mm DC cable length
  • 500mm power cord length

Kit Contents

  • 1x 12V 60W AC/DC power adapter
  • 1x US standard figure-8 power cable
  • 1x EU standard figure-8 power cable
  • 1x UK standard figure-8 power cable
  • 1x LattePanda DC 5.5mm x 2.1mm power cable

Power Adapter Dimensions (mm)

Mechanical Drawing - DFRobot LattePanda IOTA 12V 60W AC/DC Power Adapter Pack
Yayınlandı: 2025-12-18 | Güncellenmiş: 2026-01-13