DFRobot LattePanda Mu Touch Displays
DFRobot LattePanda Mu Touch Displays offer a selection of high-definition and ultra-thin IPS touch displays. These displays feature compact, lightweight construction, vibrant color reproduction, wide viewing angles, and highly responsive multi-touch capabilities. The LattePanda Mu displays provide exceptional interactive experiences for Human-Machine Interfaces (HMI), embedded development, and portable projects. These displays guarantee superior image clarity, color saturation, and reliable transmission by utilizing the high-speed Embedded DisplayPort (eDP). The LattePanda Mu displays enhanced surface durability, and a fully laminated panel design delivers robust protection against scratches and reduces reflection. Typical applications include Human-Machine Interface (HMI) systems, portable devices and instruments, embedded system development, and interactive kiosks and digital signage.Features
- Wide viewing angle for enhanced visibility from different perspectives
- Multi-touch functionality for intuitive interaction
- High-quality display with vivid and accurate color reproduction
- Ultra-thin and lightweight design for easy integration into various projects
- Quick response time for smooth and responsive touch operations
- Compatible with the LattePanda Mu for seamless integration
Applications
- Human-Machine Interface (HMI) system
- Portable device and instrument
- Embedded system development
- Interactive kiosk and digital signage
Videos
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Parlaklık | Diyagonal | Ekran Çözünürlüğü - Pikseller | Arayüz Türü | Maksimum Çalışma Sıcaklığı | Minimum Çalışma Sıcaklığı | Modül Boyutu - G x Y x T | Ürün Tipi | Görüntüleme Alanı - G x Y | Ekran modu | Özellikler | İşletim Besleme Voltajı |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FIT0955 | TFT Ekranlar ve Aksesuarlar 11.6 Inch 1920x1080 FHD eDP Touch Display for LattePanda Mu / Sigma / 3 Delta / 2 Alpha | 350 cd/m2 | 11.6 in | 1920 x 1080 | I2C | + 60 C | - 10 C | 267 mm x 159 mm x 8.8 mm | TFT Displays | 256.32 mm x 144.18 mm | ||||
| DFR1045 | LCD Karakter Görüntüleme Modülleri ve Aksesuarları 15.6 Inch 1920x1080 IPS Type-C Touch Screen & Display for Raspberry Pi / LattePanda / Jetson Nano Single Board Computer | HDMI | + 50 C | 0 C | 369.5 mm x 288.6 mm x 5.2 mm | LCD Character Displays | 193.59 mm x 344.16 mm | Transmissive | Supports Ten Point Capacitive Touch Input | 5 V to 20 V | ||||
| FIT0950 | Ekran Modülleri 7'' 1024x600 Touch Display (eDP) for LattePanda Mu / LattePanda Sigma | 7 in | 1024 x 600 | I2C | + 70 C | - 20 C | Display Modules | 3.3 V |
Yayınlandı: 2025-06-23
| Güncellenmiş: 2025-07-02