DFRobot MAX30102 Heart Rate and Oximeter Sensor
DFRobot MAX30102 Heart Rate and Oximeter Sensor use the MAX30102 integrated pulse oximetry and heart-rate monitor biosensor module. The DFRobot sensor is based on PhotoPlethysmoGraphy (PPG) and is so small that it can be worn on a finger or wrist for data collection. The sensor supports I2C data output, which could be compatible with most controllers.Features
- Extremely low standby current
- High sampling rate
- High SNR
Applications
- Heart-rate measurement
- SPO2 detection
Specifications
- Power supply 3.3V~5V
- Working current (LED off) <5mA
- RED/IR LED driving current 0-50mA
- Communication I2C
- I2C address 0x57
- Operating temperature -40℃\~85℃
- Dimensions 18mm x 14mm/0.71" x 0.55"
Additional Resource
Yayınlandı: 2020-12-31
| Güncellenmiş: 2024-06-24