DFRobot SEN0304 Ultrasonic Sensor Module
DFRobot SEN0304 Ultrasonic Sensor Module comes with an open dual probe. This module is compatible with 3.3V or 5V logical-level controllers like Arduino and Raspberry Pi. The DFRobot SEN0304 ultrasonic sensor module, offers a resolution of 1cm and an accuracy of ±1%. This module also has built-in temperature compensation that provides effective ranging from 2cm to 500cm. The SEN0304 sensor module adopts I2C communication and standard interface of gravity PH2.0-4P vertical patch socket.Features
- Compatible with 3.3V or 5V logical level controllers like Arduino and Raspberry Pi
- Adopts I2C communication and standard interface of Gravity PH2.0-4P vertical patch socket
- Built-in temperature compensation
- Three measurement ranges designed for programs to select 150cm, 300cm, and 500cm
Specifications
- 3.3V˜5.5V DC supply voltage range
- 20mA operating current
- -10°C˜70°C operating temperature range
- 1cm resolution
- 60° direction angle
- 1% precision
- 50Hz (maximum) frequency
- Dimensions:
- 47mm x 22mm / 1.85" x 0.87"
Pinout
Connection Diagram
Additional Resource
Yayınlandı: 2019-04-10
| Güncellenmiş: 2023-05-25