DFRobot SIM7600CE-T 4G(LTE) Arduino Shield
DFRobot SIM7600CE-T 4G(LTE) Arduino Shield is an Arduino expansion board based on 4G/3G/2G communication and GNSS positioning technology. This Arduino shield is compatible with various controller boards, including Arduino Leonardo, UNO, and Mega. The SIM7600CE-T 4G(LTE) shield supports frequency bands such as TDD-LTE B38/B39/B40/B41, FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, WCDMA/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0, and GSM/GPRS/EDGE 900MHz/1800MHz. This Arduino shield also supports LTE-CAT4 with a 50Mbps uplink rate and a 150Mbps downlink rate. The SIM7600CE-T 4G(LTE) shield consumes low power while realizing SMS and data transmission.Features
- Support multi-frequency communication
- Global Navigation Satellite System (GNSS) positioning
- Standard Arduino interface
Specifications
- 5V USB voltage
- 5V operating voltage
- (7VIN to 23VIN)/USB(5VIN) input voltage
- Networks supported:
- TDD-LTE B38/B39/B40/B41
- FDD-LTE B1/B3/B8
- TD-SCDMA B34/B39
- WCDMA/HSDPA/HSPA+ B1/B8
- CDMA 1X/EVDO BC0
- GSM/GPRS/EDGE 900MHz/1800MHz
- 4G communication rate
- 50Mbps uplink rate
- 150Mbps downlink rate
- Supports AT command control
- 3GPP TS 27.007, 27.005, and SIM7500_SIM7600 Series_AT command
- 20mA @ 7V-flight mode low power consumption
- Supports LED status display
- Displays power supply status, network connection, and operating mode
- -40°C to 85°C operating temperature range
- 69mm x 54mm dimensions
Kit Contents
- SIM7600CE-T 4G(LTE) shield
- GPS antenna
- 4G LTF antenna
Additional Resource
Yayınlandı: 2019-05-08
| Güncellenmiş: 2024-12-19