Dialight 3mm & 5mm Bi-Color LEDs
Dialight 3mm and 5mm Bi-Color LEDs are discrete through-hole LEDs that are available in a variety of viewing angles. These bi-color round LEDs include red/yellow-green, red/green InGaN, and yellow/green single color options. The 3mm and 5mm bi-color LED combinations provide flexible lighting solutions within a single package. These bi-color LEDs with a three-leaded design allow independent control of each color. The 3mm and 5mm bi-color LEDs reduce component count and save board space. These LEDs operate at a wide operating temperature range of -40°C to 85°C. The 3mm and 5mm LEDs are RoHS compliant. These bi-color LEDs are suitable for network and communication equipment indicators, arcade and gaming equipment, instrumentation, industrial control panels, equipment status indicators, security systems, alarms, and illuminated switches.Features
- Available in 3mm and 5mm package sizes
- Bi-color combinations:
- Red/yellow-green
- Red/green InGaN
- Yellow/green
- -40°C to 85°C wide operating temperature range
- 25°, 40°, 60°, and 80° variety of viewing angles
- Three-leaded design for bi-color LEDs allows independent control of each color
- RoHS complaint
Applications
- Industrial control panels and equipment status indicators
- PCB and electronic equipment status indicators
- Power supply and charger status indicators
- Network and communication equipment indicators
- Digital readouts and signal arrays
- Instrumentation and measurement devices
- Security systems and alarms
- Illuminated switches and buttons
- Vending machines and point-of-sale terminals
- Arcade and gaming equipment
- Transportation dashboards and control panels
Yayınlandı: 2025-04-22
| Güncellenmiş: 2025-05-12