Dialight 599 Series 0603 SMD LEDs
Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.Features
- Top view mounting orientation
- Water clear or yellow diffused lens color
- Available in red, orange, yellow, yellow-green, blue, white, and true-green colors
- 1.6mm x 0.8mm x 0.4mm dimensions
- RoHS compliant
- Moisture Sensitivity Level 2 (MSL 2)
Specifications
- 130° typical viewing angle
- 20mA test current
- 5V reverse voltage
- -40°C to 85°C operating temperature range
- Power dissipation:
- 60W for red color
- 65W for orange, yellow, and yellow-green colors
- 72W for true-green, blue, and white colors
Mechanical Diagram
Yayınlandı: 2024-11-14
| Güncellenmiş: 2025-01-02