Dialight 62x Heavy Duty Panel-Mount Indicators
Dialight 620, 621, 622, 623, 624, and 625 Heavy Duty Panel-Mount Indicators are designed for high-end aesthetics paired with sturdy construction. These RoHS-compliant indicators are non-magnetic, corrosion-resistant for indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. The Dialight indicators operate at a temperature range of -40°C to 70°C/-25°C to 70°C. These indicators feature an operating voltage of 3VDC when the external resistor is required and 6VDC, 12VDC, and 24VDC when the internal resistor is included. Typical applications include a status indication, main power and remote power indication, instrumentation, maintenance, and warning indication.Features
- Designed for high-end aesthetics paired with sturdy construction
- Stainless steel housing
- Non-magnetic, corrosion-resistant for both indoor and outdoor use
- RoHS compliant
- Certifications and ratings
- IP66/IP67
- IK10
- NEMA 4X
Specifications
- -40°C to 70°C/-25°C to 70°C operating temperature range
- Operating voltage
- 3VDC (external resistor required)
- 6VDC, 12VDC, and 24VDC (internal resistor included)
- 9.5Nm mounting torque
- 10mm maximum panel thickness
- 8.2mm mounting hole size
Applications
- Status indication
- Main power indication
- Remort power indication
- Maintenance indication
- Warning indication
- Instrumentation
Additional Resources
View Results ( 93 ) Page
| Parça Numarası | Veri Sayfası | Montaj Deliği Boyutu | Objektif Rengi/Stili | Vf - İleri Voltaj | Işık Yoğunluğu | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|---|
| 624-1121-317F | ![]() |
12.5 mm | Transparent | 3 VDC | 3500 mcd | - 40 C | + 70 C |
| 620-1401-304F | ![]() |
8.2 mm | Diffused | 3 V | 300 mcd | - 25 C | + 70 C |
| 620-1402-304F | ![]() |
8.2 mm | Diffused | 6 V | 300 mcd | - 25 C | + 70 C |
| 622-1101-304F | ![]() |
22 mm | Diffused | 3 V | 200 mcd | - 25 C | + 70 C |
| 623-1104-304F | ![]() |
30 mm | Diffused | 24 V | 200 mcd | - 25 C | + 70 C |
| 623-1103-304F | ![]() |
30 mm | Diffused | 12 V | 200 mcd | - 25 C | + 70 C |
| 623-1204-304F | ![]() |
30 mm | Diffused | 24 V | 250 mcd | - 25 C | + 70 C |
| 620-1113-117F | ![]() |
8.2 mm | Transparent | 12 VDC | 1000 mcd | - 40 C | + 70 C |
| 620-1113-317F | ![]() |
8.2 mm | Transparent | 12 VDC | 1500 mcd | - 40 C | + 70 C |
| 620-1123-317F | ![]() |
8.2 mm | Transparent | 12 VDC | 1500 mcd | - 40 C | + 70 C |
Yayınlandı: 2019-08-06
| Güncellenmiş: 2025-04-16