Dialight 658 Series Bi- & Tri- Color LED Indicators

Dialight 658 Series Bi- and Tri-Color LED Panel Mount Indicators are designed with highly durable watertight housing. These indicators operate at 12VDC to 30VDC voltage range and -40°C to 85°C temperature range. The 658 series bi- and tri-color LED panel mount indicators feature a 0.350" (8.89mm) maximum thickness panel and 15 in-lbs mounting torque. These indicators are RoHS compliant and are IP67 and NEMA 4× certified. The 658 bi- and tri-color LED panel mount indicators are used in the electrical control panels, wastewater treatment controls, and status indication industrial equipment applications.

Features

  • Highly durable watertight housing
  • Certifications and ratings:
    • RoHS compliant
    • IP67
    • NEMA 4×
  • Mechanical information:
    • 15 in-lbs mounting torque
    • 8.89mm maximum panel thickness

Specifications

  • 12VDC to 30VDC voltage range
  • -40°C to 85°C operating temperature range
  • Polycarbonate (UL 94V-0) housing and lens material
  • 6 inches wire leads
  • 18 AWG anti-capillary wire
  • White nickel-plated bronze lock washer
  • White nickel-plated brass nut

Applications

  • Wastewater treatment controls
  • Buses and transit vehicle dashboards
  • Agriculture and construction equipment dashboards
  • Aircraft and military vehicles dashboards
  • Status indication on industrial equipment
  • Electrical control panels

Dimensional Diagram

Mechanical Drawing - Dialight 658 Series Bi- & Tri- Color LED Indicators
Yayınlandı: 2022-04-21 | Güncellenmiş: 2022-04-27