Dialight Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.

Features

  • Six lengths varying from 0.250" to 0.550"
  • Two lens styles for optimal viewing angles:
    • Flat
    • Domed
  • Designed for both single and multi-color LEDs
  • Impervious to failure due to shock and vibration
  • Low-voltage and minimal power consumption
  • Up to 90% more efficient than traditional light sources when delivering monochromatic light
  • Light is produced through photonic emission, not as a by-product of a radiating heat source
  • Molded from RoHS compliant UL94-V0 water clear polycarbonate with an oxygen index of 35%

Dimensions

Mechanical Drawing - Dialight Optopipe® Vertical Lightpipes
Yayınlandı: 2012-12-03 | Güncellenmiş: 2023-01-18