Renesas / Dialog DA14683 Development Kits

Renesas / Dialog DA14683 Development Kits offer complete evaluation solutions for the DA14683 module. The family of kits includes a low-energy development kit USB with primary usage for software applications development. The Pro version's motherboard uses two daughterboards and features additional power measurement usage. Applications include a JTAG interface that prevents unauthorized SoC access, secure boot functionality which blocks application code theft, and on-chip key storage that strikes the ideal balance between costs and cryptographic security.

DA14683 Development Kit-Pro

View Product Details

The DA14683 development kit Pro is ideal for developers who want total control over software development and want to keep an eye on the power consumption of applications. The kit contains a motherboard and a DA14683 AQFN60 daughterboard and gives access to all of the package’s GPIOs. Perform the RF measurements with the RF connector on the daughterboard. The kit’s onboard Segger chip gives complete debugging capability. In addition, the dedicated on-board circuitry allows, in combination with our complete software environment SmartSnippets™ Studio, to profile and fine-tune the power consumption of applications to get the most out of the DA14683’s advantages.

Kit Contents
• Motherboard
• DA14683 AQFN60 daughter board with onboard Flash
• CR2032 battery
• Mini USB cables
• Quick starting guide

DA14683 Development Kit-USB

View Product Details

This USB development kit with onboard Flash gives all flexibility to confidently develop rechargeable applications like wearables, smart homes, or VR controllers. The DA14683’s I/Os are available and mapped onto expansion connectors. A debugger is provided on the PCB, which in combination with SmartSnippets™, Dialog’s complete software environment, enables programming and testing of BLUETOOTH® low-energy applications.

Kit Contents
• Board
• Battery
• USB cable
• Quick starting guide

Yayınlandı: 2018-06-04 | Güncellenmiş: 2023-05-08