Renesas / Dialog DA14706 Highly Integrated Advanced Wireless MCU
Renesas / Dialog DA14706 Highly Integrated Advanced Wireless MCU has integrated application processors, 2D Graphics processors, Voice Activity Detector (VAD), and Power Management Unit (PMU). It's the only product in the BLUETOOTH® LE space to offer this level of integration. This allows for cost-effective and reliable form factor designs for complex sensor and graphical processing applications.Features
- Compatible with BLUETOOTH® 5.2, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STDT66 (Japan)
- Flexible processing power
- 32kHz up to 160MHz 32-bit Arm® Cortex-M33 with 8kB, four-way associative cache, FPU, and eight-segment MPU
- Flexible and configurable BLUETOOTH Low Energy MAC engine implementing the controller stack up to HCI
- An Arm® Cortex M0+ based sensor node controller for sensors manipulation
- 2D GPU for advanced graphics processing
- Optimized power modes (Extended sleep, Deep sleep, and Hibernation)
- Memory
- 1.5MB Data SRAM with retention
- 4kB One-Time-Programmable (OTP) memory for secure key storage
- 8kB ICache SRAM with retention
- 8kB DCache SRAM with retention
- 32kB ROM (boot, PKI routines)
- Power management
- Low Iq SIMO Buck DC-DC converter
- Boost DC-DC converter (4.5V to 5.0V)
- 4x power supply pins for external devices DCDC supported
- Hardware charger (up to 5.0V) with programmable curves and JEITA support
- Integrated Power Path Management
- Digital controlled oscillators
- High-speed RC 32/64/96MHz (RCHS) with 1.5% precision
- 32MHz crystal oscillator
- Low Power RC 32/512kHz (RCLP)
- RCX oscillator (±500ppm maximum) and optional 32kHz crystal oscillator
- Real-Time Clock with 10ms resolution
- 6x general-purpose, 24-bit up/down timers with PWM
- Application cryptographic engine with AES128/192/256, SHA-224/256/384/512, and a True Random Number Generator (TRNG)
- Digital interfaces
- Up to 79x general-purpose I/Os
- Decrypt-on-the-fly Octa/Quad SPI FLASH interface
- Dedicated QSPI PSRAM and QSPI FLASH interfaces
- eMMC interfaces supporting up to 48MHz SDR mode
- Parallel-DPI/DBIB/JDI, SPI/Dual SPI/QSPI Display Controller with own DMA and two-layer support
- 3x UARTs up to 6Mbps, one UART extended to support ISO7816
- 3x SPI+™ controllers
- MIPI I3C controller at 12.5MHz
- 3x I2C controllers at 100kHz, 400kHz, or 3.4MHz
- PDM interface with dual HW sample rate converter (SRC)
- I2S/PCM master/slave interface, up to eight channels
- USB 1.1 Full Speed device interface
- Analog interfaces
- Ultra-Low Power Voice Activity Detection (VAD) enabling seamless audio processing with system-on current of <26µA
- Four-channel 10-bit SAR General Purpose ADC, 2.6Msps
- 11 ENOB, 16Ksps Audio ADC with Programmable Gain Amplifier
- 3x matched white LED drivers
- Radio transceiver
- Single wire antenna, no RF matching or RX/TX switching required
- Supply current at VBAT
- TX: 3mA
- RX: 1.85mA (with ideal DCDC)
- Configurable transmit output power from -18dBm to +6dBm
- -97dBm receiver sensitivity
- VFBGA-142 package, 6.2mm x 6mm, 0.45mm pitch
Applications
- Fitness trackers
- Sport watches
- Smartwatches
- Consumer medical devices
- Consumer and home appliances
- Home automation
- Industrial automation and security systems
- Gaming consoles
Specifications
- 2.4GHz operating frequency
- 6Mbps maximum data rate
- 6dBm output power
- -97dBm sensitivity
- 2.9V to 4.75V supply voltage range
- 160MHz, 2.4GHz maximum clock frequency
- Supply current
- 1.85mA receiving
- 3mA transmitting
- 4kB, 32kB program memory size
- 1.5MB data RAM size
- -40°C to +85°C operating temperature range
Block Diagram
Digital Power Domains
The DA14706 MCU supports a number of digital power domains that can be turned ON and OFF independently from one another.
Additional Resources
Yayınlandı: 2022-06-20
| Güncellenmiş: 2023-05-31