Digi ConnectCore® 6 Single Board Computers

Digi ConnectCore® 6 Single Board Computers (SBCs) offer reduced time to market by virtually eliminating the traditional risk, effort, and complexity of custom board designs. These SBCs are built on the ConnectCore 6/6N System-On-Module and feature an NXP i.MX6 processor, BLUETOOTH® and Wi-Fi® integration, and cellular connectivity options. The modules provide Gigabit Ethernet support, multi-display/camera and audio support, external storage, expansion connectors, and reliability in harsh environments. Digi ConnectCore 6 SBCs operate at 5VDC, 500mA, and ConnectCore 6N SBCs operate at 5V, 3.2A supply voltages. This series is available in 100mm x 72mm dimensions.

Features

  • Scalable capabilities and i.MX6Quad/Dual/DualLite performance
  • Gigabit Ethernet and pre-certified dual-band Wi-Fi + Bluetooth
  • Ready for cellular connectivity and XBee RF
  • Complete set of available peripherals and interfaces with customization options
  • Designed for flexibility and reliability
  • Windows Embedded Compact, Linux, and Android software platform support
  • Security
    • RNG, TrustZone, Ciphers, Security Cntrl, Secure RTC, Secure JTAG, and eFuses (OTP)
  • Displays
    • 1x HDMI (Type A)
    • 2x LVDS with backlight control and I2C touch interface (HIROSE DF14A-20P-1.25H)
    • 1x parallel LCD (24-bit) with backlight control and I2C touch interface (Omron XF2M-4015-1A)
    • 1x MIPI-DSI with backlight control and I2C touch interface (FCI SFW15S-2STE1LF, compatible with Raspberry Pi DSI)
  • Camera
    • 1x 8-bit parallel camera interface 1 (Omron XF2M-2015-1A)
    • 1x 8-bit parallel camera interface 0 (Molex 53047-1410)
    • 1x MIPI CSI-2 (FCI SFW15S-2STE1LF, compatible with Raspberry Pi CSI)
  • Audio
    • 1x line-in
    • (3.5 mm stereo jack, CUI SJ1-3515-SMT), 1x line-in, 1x line-out, 1x mic-in (Molex 53047-0810)
    • On-board NXP SGTL5000 audio codec
  • PCI Express mini card
    • Foxconn AS0B226-S68Q-7H
    • Provides 1x PCI Express, USB 2.0 host, I2C, SIM, reset, wake-up signals
    • Supports mounting of half-size and full-size PCI Express mini cards

Specifications

  • Supply voltage
    • ConnectCore 6: 5VDC, 500mA supply voltage
    • ConnectCore 6N: 5V, 3.2A supply voltage
  • 4GB eMMC, 512MB/1GB DDR (64-bit) memory
  • 2mm locking barrel power supply connector
  • -50°C to +125°C storage temperature range
  • 5% to 90% (non-condensing) relative humidity range
  • 1 x U.FL/2 x U.FL antenna connectors
  • eMMC/SD/SATA boot configuration
  • -20°C to +70°C (commercial), -40°C to +85°C (industrial) operating temperature ranges

Videos

Block Diagram

Digi ConnectCore® 6 Single Board Computers
Yayınlandı: 2022-03-07 | Güncellenmiş: 2024-02-29