Digi JumpStart Kit for Windows CE 6.0

Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0 provides a complete kit with all hardware and software components needed to start immediate software development on the ConnectCore Wi-i.MX51 module platforms. This includes support for all processor platform features, such as power management, multimedia interfaces, and other peripherals. Microsoft Windows Embedded CE 6.0 is a highly componentized operating system, offering pre-tested technology components designed to create sophisticated embedded applications with minimized design effort and risk. It includes a wide range of ready-to-use components such as a graphical user interface, networking, web browser, and multimedia.

Features

  • Complete kit for Windows Embedded CE 6.0 R3 development
  • Seamless integration into Windows Embedded CE environment
  • Full Digi Board Support Package (BSP) source code
  • 180-day Visual Studio 2005 and Windows Embedded CE 6.0 evaluation
Yayınlandı: 2010-10-15 | Güncellenmiş: 2024-03-05