Digi Routers

Digi Routers offer a variety of network options for retail, enterprise, and commercial-grade applications. The Digi router WR11 gives network management professionals a secure, reliable, and low-cost 3G/4G LTE connection. The Digi router WR21 is a full-featured cellular router offering the flexibility to scale from basic connectivity applications to enterprise-class routing and security solutions. The Digi router WR44 cellular router is an all-in-one mobile communications solution with true enterprise-class routing, security, and a firewall. The Digi router LR54 is a high-speed LTE Advanced networking platform designed for self-service, retail, and managed networking applications across distributed enterprises.

Finding the Optimal Digi Router

Infographic - Digi Routers

Comparison Chart

Chart - Digi Routers

Videos

Yayınlandı: 2015-10-08 | Güncellenmiş: 2024-02-29