Digi XBee® Hive™ Wi-SUN® Border Router - Coming Soon

DIGI XBee® Hive™ Wi-SUN® Border Router offers scalable edge connectivity with container support to work seamlessly with XBee Wi-SUN modules. The device is available in a ready-to-deploy Border Router and PCB-only version for customization and deployment options. 

The XBee Hive Wi-SUN Border Router is a Wi-SUN CERTIFIED™ solution for field and cloud-based Wi-SUN network lifecycle management tools.

Using DIGI’s comprehensive ecosystem (including development tools, gateways, and cloud integration), users can accelerate deployment and simplify the management of large-scale wireless networks.

Features

  • Compact and cost-effective Wi-SUN Border Router with network scalability of up to 300 connected Wi-SUN nodes
  • Scalable performance and integrated connectivity options
    • Dual Cortex-A7 at 650MHz and Cortex-M4 at 209MHz
    • Integrated Wi-SUN and 10/100Mbit Ethernet connectivity
    • LTE Cat 1, dual-band Wi-Fi® 5 with BLUETOOTH® 5.2 options
    • Software-selectable RS232/RS485 interfaces
    • USB 2.0 and microSD storage extension
  • Extended operating temperature range of -40°C up to +60°C, depending on variant
  • Edge compute capabilities with Linux Container and Python 3 support for local computing, data aggregation, protocol translation, and seamless cloud integration
  • Built on DIGI Accelerated Linux with DIGI TrustFence® security
  • IPv6/v4 address translation for seamless integration into existing IT infrastructures
  • Full Wi-SUN network management and Border Router remote monitoring capabilities through DIGI Remote Manager
  • Optional global DIGI cellular data plans with seamless management available

Applications

  • Smart meters
  • Public infrastructures
  • Renewable energy
  • Industrial

Dimensions

Digi XBee® Hive™ Wi-SUN® Border Router
Yayınlandı: 2025-07-08 | Güncellenmiş: 2025-07-09