Digi XBee® S2C 802.15.4 RF Modules

Digi XBee® S2C 802.15.4 RF Modules are 2.4GHz and 900MHz solutions with a common footprint shared by multiple platforms, including multipoint and ZigBee/Mesh topologies. XBee modules can be substituted for another XBee, depending upon dynamic application needs, with minimal development, reduced risk, and shorter time-to-market. XBee 802.15.4 RF modules are ideal for applications requiring low latency and predictable communication timing.

XBee 802.15.4 products enable robust end-point connectivity with ease. The modules provide quick, robust communication in point-to-point, peer-to-peer, and multipoint/star configurations. XBee 802.15.4 RF modules maximize performance and ease of development as a pure cable replacement for simple serial XBee® S2C 802.15.4 RF Modules communication, or as part of a more complex hub-and-spoke network of sensors.

XBee 802.15.4 modules seamlessly interface with compatible gateways, device adapters, and range extenders. This provides developers with true beyond-the-horizon connectivity. The updated XBee S2C 802.15.4 module is built with the SiliconLabs EM357 SoC. The module offers improved power consumption, support for over-the-air firmware updates, and provides an upgrade path to DigiMesh® or ZigBee® mesh protocols.

Features

  • Out-of-the-box RF communications, no configuration needed
  • Point-to-multipoint network topology
  • 2.4GHz for worldwide deployment
  • Common XBee footprint for a variety of RF modules
  • Industry-leading sleep current of sub 1uA
  • Firmware upgrades via UART, SPI, or over the air
  • Migratable to DigiMesh and ZigBee PRO protocols
  • Transceiver chipset: Silicon Labs EM357 SoC
  • 250Kbps, serial up to 1Mbps Data Rate RF
  • Indoor/Urban range of 200-ft. (60m) 300-ft. (90m)
  • Outdoor/RF line-of-sight range of 4000-ft. (1200m) 2 miles (3200m)
  • 3.1mW (+5dBm)/6.3mW (+8dBm) boost mode 63mW (+18dBm) Transmit power
  • (1% PER) -100dBm/-102dBm boost mode -101dBm Receiver sensitivity
  • UART, SPI Interfaces
  • API or AT commands, local or over-the-air (OTA) configuration method
  • ISM 2.4GHz Frequency Band
  • Through-hole, surface-mount form factor
  • S2C Hardware
  • (4) 10-bit ADC inputs
  • 15 Digital I/O

Applications

Digi XBee® S2C 802.15.4 RF Modules

Videos

Yayınlandı: 2017-02-24 | Güncellenmiş: 2024-03-04