Digi XBee® XR 868 RF Modules

Digi XBee® XR 868 RF Modules support the deployment of long-range connectivity applications in the European region. These RF modules operate between the 863MHz to 870MHz frequency range and support point-to-point and mesh networking protocols. The Digi XBee XR 868 modules leverage 868MHz and surrounding frequencies for Listen Before Talk and Adaptive Frequency Agility (LBT + AFA). This reduces interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. The Digi XBee XR 868 RF modules offer a line-of-sight range of over 14 kilometers. These RF modules feature DigiMesh® networking topology for redundancy and reliability. The Digi XBee XR 868 RF modules operate within the -40°C to +85°C temperature range and are RoHS compliant.

Features

  • Low-power CE/RED certified 868MHz RF module
  • Design includes SAW filter for optimal performance in noisy RF environments
  • Listen-Before-Talk and Frequency Agility for optimal interference immunity
  • DigiMesh® networking topology for redundancy and reliability
  • Simple configuration using Digi XCTU accelerates time to market

Specifications

  • 863MHz to 870MHz frequency band
  • 10Kbps or 80Kbps software selectable RF data rate
  • Up to 921.6kbps UART data rate
  • Up to 5Mbps SPI data rate
  • Over 14km line of sight range
  • Up to 13dBm ERP transmit power
  • 1.8VDC to 3.6VDC supply voltage range
  • Receiver sensitivity:
    • -107dBm @ 80Kbps
    • -112dBm @ 10Kbps
  • -40°C to 85°C operating temperature range

Application Example

Digi XBee® XR 868 RF Modules

Mechanical Drawing

Mechanical Drawing - Digi XBee® XR 868 RF Modules
Yayınlandı: 2023-06-07 | Güncellenmiş: 2024-12-31