Digi XBee® & XBee-PRO® ZB ZigBee® RF Modules

Digi XBee® and XBee-PRO® ZB ZigBee® RF Modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. These devices are interoperable with other ZigBee and ZigBee PRO feature-set devices. These modules require no configuration or additional development; users can have a network up and running in minutes. Programmable versions of the XBee-PRO ZB ZigBee and the SMT ZigBee modules make customizing ZigBee applications easy, even without wireless design expertise.

All Digi XBee and XBee-PRO ZB ZigBee RF Modules include iDigi Manager Pro, a feature of all Digi cellular gateways, routers, devices, and components. iDigi Manager Pro provides a robust suite of network management tools, including authentication, configuration management, account management, asynchronous updates and alerts, group and individual software updating, network data storage, and gateway programming. With iDigi Manager Pro, network managers can remotely configure, upgrade, monitor, and troubleshoot remote devices and create applications that improve productivity, speed, and efficiency.

Programmable versions of XBee-PRO ZB and XBee-PRO ZB SMT modules make customizing ZigBee applications easy. Programming directly on the module eliminates the need for a separate processor. Because the wireless software is isolated, applications can be developed with no risk to RF performance or security.

XCTU Multi-Platform Configuration Application

View all Digi XBee® Family RF Modules

Digi-Global Wireless Connectivity

Videos

Through Hole

XBee and XBee-PRO ZB ZigBee RF Modules

These RF modules include XBee ZB, XBee-PRO ZB, and programmable XBee-PRO ZB ZigBee modules.

Also read: Digi XBee-PRO® ZB Programmable Modules

Features and Benefits

  • Interoperability with ZigBee compliant devices*
  • No configuration is needed for out-of-the-box RF communications
  • Common XBee footprint for a variety of RF modules
  • ZigBee mesh networking protocol
    • Improved data traffic management
    • Remote firmware updates
    • Self-healing and discovery for network stability
  • Programmable versions of the XBee-PRO ZB enable custom ZigBee application development
    • 8-bit microprocessor brings intelligence to devices
    • CodeWarrior® development tools for easy customization

*Interoperability requires the ZigBee Feature Set or ZigBee PRO Feature Set to be deployed on all devices.

View Product List

 

Application Highlight

Digi XBee® & XBee-PRO® ZB ZigBee® RF Modules

Surface Mount

XBee & XBee-PRO ZB SMT ZigBee RF Modules

With Surface Mount Technology (SMT), XBee and XBee-PRO ZB SMT RF modules are ideal for applications in the energy and controls markets where manufacturing efficiencies are critical. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimizes integration with embedded microcontrollers, lowering development costs, and reducing time to market.

Features & Benefits

  • Interoperable with other ZigBee compliant devices*
  • Programmable versions of the XBee-PRO ZB enable custom ZigBee application development
  • Advanced configuration options are available via simple AT or API commands
  • SMT form factor with side castellations for easy soldering
  • 15 general-purpose I/O lines
  • Link budgets of 110dB for XBee and 119dB for XBee-PRO ZB
  • Industry-leading sleep current of sub 1uA
  • Firmware upgrades via UART, SPI, or over the air

*Interoperability requires the ZigBee Feature Set or ZigBee PRO Feature Set to be deployed on all devices.

View Product List

Application Highlight

Digi XBee® & XBee-PRO® ZB ZigBee® RF Modules
Yayınlandı: 2012-04-26 | Güncellenmiş: 2024-03-01