Digilent Cora Z7 Zynq-7000 IC Development Tool

Digilent Cora Z7 Development Tool is a ready-to-use, low-cost, and easily embeddable development platform. This tool is designed around Xilinx's Zynq-7000 All-Programmable System-on-Chip (APSoC). The Zynq-7000 architecture integrates a single or dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software-defined peripherals and controllers. The onboard SD card slot, Ethernet, and power solution allow the Cora Z7 to operate independently of a host computer.

Features

  • A ready-to-use, low-cost, and easily embeddable development platform
  • Variants:
  • 512MB DDR3 with 16-bit bus @ 1050Mbps
  • microSD slot
  • Gigabit Ethernet PHY with 48-bit globally unique EUI-48/64™ compatible identifier available on the sticker
  • USB-UART bridge
  • USB OTG PHY (supports host only)
  • General Purpose IO:
    • Two Push-buttons
    • Two RGB LEDs
  • Two Pmod connectors
  • Arduino/chipKIT Shield connector
  • 12 additional FPGA Digital I/O
  • Powered from USB or any 4.5V to 5.5V external power source
  • Programmable from JTAG and microSD card
  • Full support for Vivado and Petalinux design environments
  • Small form factor and mounting holes

Applications

  • Programmable logic controller
  • Embedded Linux
  • Embedded systems

Videos

Yayınlandı: 2018-10-23 | Güncellenmiş: 2022-09-12