Digilent MCC 152 Voltage & DIO DAQ Hat for Raspberry Pi

Digilent MCC 152 Voltage & DIO DAQ Hat for Raspberry Pi he MCC 152 Voltage Output and DIO HAT features two channels of analog voltage output and eight digital I/O for Raspberry Pi-based systems. The 12-bit voltage outputs feature a 0-5V range and are updated at up to 5kS/s. Up to eight MCC HATs can be stacked onto one Raspberry Pi. All DAQ HATs include C/C++® and Python™ examples and an open-source library. Comprehensive API and hardware documentation are also provided.

Features

  • Two 12-bit simultaneous voltage outputs
  • 5mA output drive, sourcing
  • 0.8V/µs slew rate
  • Eight bidirectional digital bits
  • 5V/3.3V operation; CMOS input thresholds
  • Programmable input polarity
  • Screw terminal connections
  • Product Compliance: 
    • HTC: 8471809000
    • ECCN: EAR99

Kit Contents

  • One MCC 152 DAQ HAT
  • 2x20 Header connector (plugs into the 40 pin GPIO connector on the Pi board)
  • Jumpers (3)
  • Standoffs (4)
  • Screws (4)
  • Nuts (4)
  • Printed insert: Getting Started with MCC DAQ HATs
  • MCC packaging assembly/foam, etc.
Yayınlandı: 2021-09-28 | Güncellenmiş: 2022-03-11