Digilent Nexys Video FPGA Board

Diligent Nexys Video FPGA Board is a complete, ready-to-use digital circuit development platform based on the Xilinx Artix®-7 field-programmable gate array (FPGA). The Nexys is ideally suited for audio and video processing applications due to its large, high-capacity FPGA (Xilinx XC7A200T-1SBG484C), external memories, high-speed digital video ports, and 24-bit audio codec. It can be integrated as a single component of a large system with its built-in peripherals, including USB-UART, Ethernet, and a high bandwidth USB data transfer protocol. Diligent Nexys Video FPGA Board also includes provisions for direct human interaction with a connector for USB-HID devices, an OLED display, and switches, buttons, and LEDs. FMC and Pmod connectors can be used to add functionality or connection interfaces. The Artix-7 FPGA is optimized for high-performance logic.

Features

  • 33,650 logic slices, each with four 6-input LU Ts and 8 flip-flops
  • Close to 13Mbits of fast block RAM (3x more than the Nexys 4 DDR)
  • Ten clock-management tiles, each with a phase-locked loop (PLL)
  • 740 DSP slices
  • Internal clock speeds exceeding 450MHz
  • On-chip analog-to-digital converter (XADC)
  • Up to 3.75Gbps GTP transceivers

Specifications

  • 8 user switches
  • 8 user LEDs 
  • USB-UART bridge
  • HDMI sink and HDMI source
  • 6 user pushbuttons
  • 512MiB 800Mt/s DDR3 
  • 160-pin FMC LPC connector 
  • Pmod for XADC signals
  • 128 x 32 monochrome OLED display 
  • Micro SD card connector
  • DisplayPort source
  • User EEPROM
  • Serial flash
  • Digilent adept USB port for programming and data
  • Micro SD card connector
  • Audio codec w/ four 3.5mm jacks  
  • 10/100/1000 Ethernet PHY
  • Four Pmod ports  
  • USB HID Host for mice, keyboards, and USB MSD host

Overview

Digilent Nexys Video FPGA Board
Yayınlandı: 2015-08-13 | Güncellenmiş: 2022-03-11