Digilent Pmod CMPS2 3-Axis Compass
Digilent Pmod CMPS2 3-Axis Compass is designed using the Memsic MMC34160PJ magnetometer and features a low-noise 3-axis digital compass. This Pmod compass measures local magnetic field strength in a ±16Gauss range with a heading accuracy of 1° and up to 0.5mG of resolution. The 3-axis compass has a 6-pin Pmod connector with an I2C interface and a pass-through Pmod host port for daisy-chaining. Typical applications include an electronic compass, GPS navigation, and position sensing.Features
- Designed using Memsic MMC34160PJ magnetometer
- Low noise 3-axis digital compass
- 0.5mGs field resolution in ±16Gs fields
- I2C Slave, FAST (≤400kHz) mode
- Optional pull-up resistors for SCL and SDA pins
- 1° heading accuracy
- 2.0cm × 3.2cm PCB size for flexible designs
- 6-pin Pmod connector with I2C interface
- Pass-through Pmod host port for daisy-chaining
Applications
- Electronic compass
- GPS navigation
- Position sensing
Yayınlandı: 2019-10-29
| Güncellenmiş: 2023-03-22