Digilent Zmod Digitizer 1430-125 2-channel 14-bit Module
Digilent Zmod Digitizer 1430-125 2-channel 14-bit Module is an SYZYGY™ compatible module containing a dual-channel ADC and the associated front end. This Zmod digitizer module is intended to be used with the SYZYGY™ compatible carrier board having the required capabilities. The Zmod digitizer module is a variant of a similar Zmod scope module optimized for frequency-domain analysis and RF signal acquisition. The 60MHZ anti-aliasing input filter and simple DC-coupled input improve immunity to stray RF radiation, and the very low-jitter-on-board clock generator enables acquisition. This Zmod digitizer module features a single-ended channel type and 14-bit resolution. The Zmod digitizer module operates at 1MΩ || 5pF input impedance and is used in SDR applications.Features
- 2 channels
- Single-ended channel type
- 14-bit resolution
- 0.13mV absolute resolution
- Product compliance:
- HTC: 8473301180
- ECCN: EAR99
Specifications
- Analog bandwidth:
- 60MHz @ 3dB
- 20MHz @ 0.5dB
- 8MHz @ 0.1dB
- 0.13mV absolute resolution
- ±1V input range
- 125MS/s maximum sample rate (real-time)
- 1MΩ || 5pF input impedance
Block Diagram
Additional Resource
Yayınlandı: 2023-06-05
| Güncellenmiş: 2024-06-24