Digilent ZYBO Z7 Development Board
Digilent ZYBO Z7 Development Board is a ready-to-use embedded software/digital circuit development board built around the Xilinx Zynq-7000 family. The device is based on the Xilinx All Programmable System-on-Chip (AP-SoC) architecture, which integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7 FPGA logic. The Zybo Z7-10 features a Xilinx XC7Z010-1CLG400C.The Zybo Z7 surrounds the Zynq with a set of multimedia and connectivity peripherals to create a formidable single-board computer. The Zybo platforms are video-capable and include MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth.
Features
- Xilinx XC7Z010-1CLG400C
- 1GB DDR3L with a 32-bit bus at 1066MHz
- 16MB Quad-SPI flash
- Gigabit Ethernet PHY
- USB OTG PHY with host and device support
- Pcam camera connector with MIPI CSI-2 support
- Pmod connectors
- HDMI sink port (input)
- HDMI source port (output)
- Audio codec with stereo headphone, stereo line-in, and microphone jacks
- Powered by USB or any 5V external power source
Applications
- Embedded vision
- Robotics
- System monitoring
- Embedded architecture
- Server-backhaul applications
- Medical
- ADAS
Specifications
- 1x MSPS on-chip ADC
- 17,600 look-up tables
- 35,200 flip-flops
- 270KB RAM
- 2x clock management tiles
- 5 Pmod ports
- TX port HDMI CEC support
- 1x RGB LED
Videos
Yayınlandı: 2017-09-28
| Güncellenmiş: 2023-07-17