Digital View IP60v2 ADD-ON Board

Digital View IP60v2 ADD-ON Board is an interface module IP controller. This 4160206XX-3 module is designed with a serial interface type. The IP60v2 ADD-ON board operates at a 5V supply voltage. This board has 1 Ethernet, 1 serial, and 1 USB ports. The IP60v2 ADD-ON board is available in 77.98mm x 50.8mm dimensions.

Features

  • 4160206XX-3 module is serial interface type
  • 77.98mm x 50.8mm dimension
  • 5V supply voltage

Dimensions

Mechanical Drawing - Digital View IP60v2 ADD-ON Board
Yayınlandı: 2018-05-04 | Güncellenmiş: 2022-09-12